• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 347.172 Current Cable extension 16 A Black 25 m H07RN-F 5G 2,5 mm² incl. PG, Oil-resistant

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

CEE plug

Type B

CEE connector

Cable standard

H07RN-F 5G 2,5 mm²

Cable length

25 m

Cable features

incl. PG

Oil-resistant

IP44

Factory colour

Black

Cable use

Current

Nominal current

16 A

Connection type

DC (current)

Nominal voltage

400 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3785367 Bachmann 347.172 Current Cable extension 16 A Black 25 m H07RN-F 5G 2,5 mm² incl. PG, Oil-resistant

User & Safety Instructions

User & Safety Instructions 3785367 Bachmann 347.172 Current Cable extension 16 A Black 25 m H07RN-F 5G 2,5 mm² incl. PG, Oil-resistant

Information

Information 3785367 Bachmann 347.172 Current Cable extension 16 A Black 25 m H07RN-F 5G 2,5 mm² incl. PG, Oil-resistant

Description

Cable extension Power line 16A/ 400V~ 25 m H07RN-F 5G 2.5 mm² black CEE 16A/ 400V CEE 16A/ 400V, central IP44 not packed

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.