Image similar
CEE adapter
230 V
400 V
16 A
32 A
NaN A
CEE plug (5-pin, 32 A)
CEE connector (5-pin, 16 A)
5
CEE plug 32 A 5-pole || CEE Coupling 16 A 5-pole
IP44
Red
Black
(L x W x H) 292 x 92 x 90 mm
292 mm
92 mm
90 mm
1 pc(s)
Round
Cable
C13/C14 appliances
0.66
yes
Datasheet 1838505 Bachmann 349.183 349.183 CEE adapter 16 A, 32 A 5-pin 230 V, 400 V 1 pc(s)
User & Safety Instructions 1838505 Bachmann 349.183 349.183 CEE adapter 16 A, 32 A 5-pin 230 V, 400 V 1 pc(s)