• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 353.185 C13/C14 appliances, Current Cable Black 3 m PVC coating, incl. PG

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

C13/C14 appliances

Cable use

C13/C14 appliances

Current

Version

Cable

Type A

PG plug

Type B

IEC C13 socket (cooling devices)

Cable features

PVC coating

incl. PG

Cable length

3 m

Cable standard

H05VV-F 3G 1 mm²

Factory colour

Black

Nominal voltage

230 V

250 V

Nominal current

10 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3787382 Bachmann 353.185 C13/C14 appliances, Current Cable Black 3 m PVC coating, incl. PG

User & Safety Instructions

User & Safety Instructions 3787382 Bachmann 353.185 C13/C14 appliances, Current Cable Black 3 m PVC coating, incl. PG

Description

Power distributor Power SUPPLY lines/ CONNECTION lines 10A/ 250V~ 3 m H05VV-F 3G 1 mm² black CEE 7/7 safety plug with double earthing contact system angle, molded C13-cold device socket IEC 60320, centrally mounted, individually packaged

This text is machine translated.