

Current Cable
Cable
IEC 3 A plug (cooling devices)
IEC 3 A socket (cooling devices)
1
H05VV-F 3G 1 mm²
0.75 m
IP20
Black
10 A
Current
10.0 A
Round
0.40 m
DC (current)
250 V
250 V
yes
Datasheet 3158975 Bachmann 356.169 Current Cable 10.0 A Black 0.75 m H05VV-F 3G 1 mm²
User & Safety Instructions 3158975 Bachmann 356.169 Current Cable 10.0 A Black 0.75 m H05VV-F 3G 1 mm²
The necessary accessories are required to use the article as described.