• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 356.171 Current Cable 10.0 A Black 2 m lockable

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection 1: Cold-device plug
  • Connection 2: Straight IEC socket
  • Connector system-linked: No.
  • Wire number: 3
  • Conductor cross-section: 1 mm²
  • Length: 2 m
  • Jacket material: Polyvinyl chloride (PVC)
  • Temperature resistance 70 °C
  • Nominal current 10 A
  • Nominal voltage 230..250 V
  • Mains frequency: 50/60 Hz.
  • Sheath color: Black
  • Spiral cable: No.
  • Protection class (IP) IP20
  • Oil resistant according to EN 60811-404: No.
  • With cord switch: No.
  • Outer diameter approx. 8.2 mm
Product type

Current Cable

Version

Cable

Type A

IEC C14 plug (cooling devices)

Type B

IEC C13 socket (cooling devices)

Cable length

2 m

Cable features

lockable

Used at

Indoors

IP20

Factory colour

Black

Cable use

Current

Nominal current

10.0 A

Cable design

Round

Length

2.00 m

Connection type

DC (current)

Nominal voltage

250 V

Operating voltage

250 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3159019 Bachmann 356.171 Current Cable 10.0 A Black 2 m lockable

User & Safety Instructions

User & Safety Instructions 3159019 Bachmann 356.171 Current Cable 10.0 A Black 2 m lockable

Description

Power distribution extension Power line 10A / 250V~ 2 m H05VV-F 3G 1 mm² black C14 cold-device plug IEC 60320, central, mounted C13 low-power socket IEC 60320, central, mounted individually

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.