

Current Cable
Cable
IEC 3 A plug (cooling devices)
IEC 3 A socket (cooling devices)
1
1.00 m
IP20
Grey
Current
10.0 A
Round
1.00 m
DC (current)
250 V
250 V
yes
Datasheet 3158979 Bachmann 356.902 Current Cable 10.0 A Grey 1.00 m
User & Safety Instructions 3158979 Bachmann 356.902 Current Cable 10.0 A Grey 1.00 m
The necessary accessories are required to use the article as described.