• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 375.080 Connection Black 30.00 cm

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connection

Cable length

30.00 cm

Type A

GST18i3 plug

Type B

GST18i3 socket

Connector version

straight

Nominal voltage

250 V

Nominal current

16 A

Factory colour

Black

Cable standard

H05Z1Z1-F 3G 1,5 mm²

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839835 Bachmann 375.080 Connection Black 30.00 cm

Description

Bachmann 375.080. Cable length 0.3 m, Connector Gender: Male/female, cable color: black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)