• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 375.115 Cable Black 2.00 m

EAN:
Part number:
Item no:
Image similar
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable

Cable length

2.00 m

Type A

PG right-angle plug

Type B

GST18i3 socket

Connector version

angled on one side

Nominal voltage

250 V

Nominal current

16 A

Factory colour

Black

Cable standard

H05RN-F 3G 1,5 mm²

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839855 Bachmann 375.115 Cable Black 2.00 m

Description

Bachmann 375.115. Cable length: 2m, Connector Gender: Male/Male, connection 2: GST 18/3, cable color: black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)