• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 381.801 Power strip White PG connector 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip

Light bulb features

Child safety

Outlets

3

Cable length

1.50 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3680 W

Factory colour

White

Length

56 mm

Width

245 mm

Height

41 mm

IP20

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839682 Bachmann 381.801 Power strip White PG connector 1 pc(s)

Description

Bachmann 381.801. Support of positioning: interior, Number AC connections: 3 AC outputs, Plug Type: Type F

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.