• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 392.183 Cable reel 40.00 m Black PG plug

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable reel

Cable length

40.00 m

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

3

Cable colour

Black

Cable standard

H07RN-F 3G 1,5 mm²

Used at

Outdoors

Material

Plastic

Factory colour

Black

Nominal input voltage

250 V

Nominal current (details)

16 A

Weight

7.712

IP44

Outputs

3x protective contact sockets

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1838922 Bachmann 392.183 Cable reel 40.00 m Black PG plug

User & Safety Instructions

User & Safety Instructions 1838922 Bachmann 392.183 Cable reel 40.00 m Black PG plug

Description

Bachmann 392.183. Support of positioning: Outdoor, cable length: 40 m, number of AC connections: 3 AC outputs. Current (maximum): 16 A. Cable color: black. Number of included products: 1 piece (e)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.