• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 392.183 Cable reel 40 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable reel

Cable length

40 m

Outlets

3

Cable standard

H07RN-F 3G 1,5 mm²

Material

Plastic

Cable features

incl. overheat protection

Type

With support frame

IP44

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3785164 Bachmann 392.183 Cable reel 40 m

User & Safety Instructions

User & Safety Instructions 3785164 Bachmann 392.183 Cable reel 40 m

Description

Cable drum plastic black 3 sockets with cover with thermal protection switch 40m H07RN-F 3G1,5mm² black DGUV-I 203-006 compliant

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.