• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 399.193 Cable reel 40 m Orange PG plug

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bachmann Profi-cable drum 3XCEE7/3 H07

  • Drum body made of robust, highly unbreakable special plastic
  • High-quality 40 meter polyurethane cable H07BQ-F 3G 2.5 mm² in signal color orange
  • Built-in USB-A charger (5V/1A) for charging smartphones or tablets directly on the drum
  • 3x protective contact socket outlets (type F) with self-closing hinged lids and IP44 protection
  • Stable, shock absorbing professional double-pipe frame with brake brake
  • Ergonomic, slip-proof 2-component grip with integrated cable routing
  • Integrated thermal protection switch for maximum safety

Technical specifications

Product type

Cable reel

Cable length

40 m

Type A

PG plug

Type B

PG socket

Outlets

3

Cable colour

Orange

Cable standard

H07BQ-F 3G 2,5 mm²

Used at

Outdoors

Material

Plastic

Steel

Factory colour

Black

Red

Nominal input voltage

230 V

Nominal current (details)

16 A

Weight

7.016

IP44

Outputs

3x earthing contact socket-outlets (CEE 7/3, type F) with hinged lid
1x USB-A charging socket (5V / 1A)

Cable design

Round

Version

Cable

Keyboard layout

German, QWERTZ

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3628877 Bachmann 399.193 Cable reel 40 m Orange PG plug

User & Safety Instructions

User & Safety Instructions 3628877 Bachmann 399.193 Cable reel 40 m Orange PG plug

Description

Bring modern functionality and extreme load-carrying capacity on your construction site with the Bachmann professional cable reel. This model stands out by its high-quality, orange polyurethane construction site line (H07BQ-F), which has a length of 40 meters and a strong cross-section of 2.5 mm² and guarantees the highest abrasion resistance and low voltage drop. The drum body made of highly break special plastic is stored in a stable double pipe frame and along with three earthing contact sockets is a crucial extra: An integrated USB-A charger for charging mobile devices. With ergonomic cable routing, star handle brake and the mandatory thermal circuit breaker, you can work not only safely, but also very comfortably.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.