• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 420.0014 Power strip (+ switch) Black, Aluminium PG connector 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

7

Cable length

2.00 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V

Power rating

3680 W

Factory colour

Black

Aluminium

Length

53 mm

Width

438 mm

Height

52 mm

IP20

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839626 Bachmann 420.0014 Power strip (+ switch) Black, Aluminium PG connector 1 pc(s)

Conformity certificate

Conformity certificate 1839626 Bachmann 420.0014 Power strip (+ switch) Black, Aluminium PG connector 1 pc(s)

Description

Bachmann 420.0014. Product Color: black. Current (maximum): 16 A. Width: 438 mm, Depth: 52 mm, Height: 53 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.