• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 420.0022 Surge protection power strip 5x Black PG connector 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

5-way surge protection socket strip with switch

  • Incl. Mounting angles.

Technical specifications

Product type

Surge protection power strip

Light bulb features

incl. switch

Surge protection

Outlets

5

Cable length

2.00 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Surge protection for

Mains outlets

Leakage current

6.5 kA

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Black

Length

400 cm

Width

100 mm

Height

100 mm

Cable design

Round

Version

Cable

Depth

400 mm

Cable use

C13/C14 appliances

Weight

0.803

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1485487 Bachmann 420.0022 Surge protection power strip 5x Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1485487 Bachmann 420.0022 Surge protection power strip 5x Black PG connector 1 pc(s)

Description

Slimline Design Compact power strip in the office or at home.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.