• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 500000 Power strip White PG connector 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing shape: Other
  • Number of Schuko sockets: 3
  • With On / Off switch: No.
  • FI switch: No.
  • Line suppression filter: No.
  • Surge protection: No.
  • Nominal current: 16 A
  • Wire cross-section: 1.5 mm²
  • With cover: No.
  • Material: Plastic
  • Halogen-free: No.
  • Design of surface: Matt
  • Colour: Other
  • Transparent: No.
  • Protection class (IP) IP20
  • Cable length 3 m.
  • Turned central insert: Yes
  • Angle of twisted central insert: 35°
  • NEMA code: None
Product type

Power strip

Light bulb features

Child safety

Flexible

Outlets

3

Cable length

3.00 m

Used at

External

Mounting type

Clamp

Material

Plastic

Plug type

PG connector

Operating voltage

250 V AC

Factory colour

White

Width

133 mm

Height

165 mm

IP20

Cable design

Round

Version

Cable

Halogen-free

No

Cable use

C13/C14 appliances

Material (details)

Plastic

Weight

0.67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3138353 Bachmann 500000 Power strip White PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3138353 Bachmann 500000 Power strip White PG connector 1 pc(s)

Description

PEGGY multiple socket outlet with terminal 3xsocket outlet white with increased protection against contact Cable: 3.0m H05VV-F 3G1,5mm² white with contact angle plug span: Up to 55mm, 16A / 250V~, IP20 packed in polythene bag

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.