• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 624.871 Current Cable Orange 5.00 m

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Temperature range laid fixed: -45°C to +90°C
  • Temperature range, moving: -35°C to +80°C
  • Outer diameter: 7 mm
  • Spiral length min.: 1.0 m
  • Spiral length max.: 5.0 m
Product type

Current Cable

Cable use

Current

Version

Cable

Type A

CEE 7/17 plug

Type B

CEE 7/17 plug

Cable features

Spiral cable

Cable length

5.00 m

Cable standard

H07BQ-F 3G 1 mm²

Factory colour

Orange

Nominal voltage (details)

500 V

Cable type

H07BQ-F

Cross section (each core)

1 mm²

Insulation material

PUR

Connection type

DC (current)

Nominal voltage

500 V

Outside Ø

7 mm

Nominal voltage U0

300 V

Spiral lenght (max.)

5000 mm

Spiral length (min.)

1000 mm

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-45 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-35 °C

No. of leads

3 x

Core layout

Class 5, stranded

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1838617 Bachmann 624.871 Current Cable Orange 5.00 m

User & Safety Instructions

User & Safety Instructions 1838617 Bachmann 624.871 Current Cable Orange 5.00 m

Description

Bachmann 624.871. Cable length: 5m, Connector Gender: Male, cable color: orange.

This text is machine translated.

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.