Image similar
Current Cable
Current
Cable
Spiral cable
5.00 m
H07BQ-F 3G 1,5 mm²
Orange
750 V
Round
H07BQ-F
1.5 mm²
PUR
DC (current)
750 V
9.5 mm
450 V
5000 mm
1000 mm
+90 °C
-45 °C
+80 °C
-35 °C
3 x
Class 5, stranded
yes
User & Safety Instructions 1838750 Bachmann 665.871 Current Cable Orange 5.00 m
The necessary accessories are required to use the article as described.