• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 683.881 Current Cable Orange 5.00 m

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Temperature range laid fixed: -45°C to +90°C
  • Temperature range, moving: -35°C to +70°C
  • Outer diameter: 13.7 mm
  • Spiral length min.: 1.0 m
  • Spiral length max.: 5.0 m
Product type

Current Cable

Cable use

Current

Version

Cable

Cable features

Spiral cable

Cable length

5.00 m

Cable standard

H07BQ-F 3G 2,5 mm²

Factory colour

Orange

Nominal voltage (details)

750 V

Cable type

H07BQ-F

Cross section (each core)

2.5 mm²

Insulation material

PUR

Connection type

DC (current)

Nominal voltage

750 V

Outside Ø

13.7 mm

Nominal voltage U0

450 V

Spiral lenght (max.)

5000 mm

Spiral length (min.)

1000 mm

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-45 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-35 °C

No. of leads

3 x

Core layout

Class 5, stranded

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1838541 Bachmann 683.881 Current Cable Orange 5.00 m

User & Safety Instructions

User & Safety Instructions 1838541 Bachmann 683.881 Current Cable Orange 5.00 m

Description

Bachmann 683.881. Cable length: 5m, cable color: orange.

This text is machine translated.

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.