• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 684.880 Current Cable Orange 2.50 m

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Temperature range laid fixed: -45°C to +90°C
  • Temperature range, moving: -35°C to +70°C
  • Outer diameter: 9.5 mm
  • Spiral length min.: 0.5 m
  • Spiral length max.: 2.5 m
Product type

Current Cable

Cable use

Current

Version

Cable

Cable features

Spiral cable

Cable length

2.50 m

Cable standard

H07BQ-F 3G 1,5 mm²

Factory colour

Orange

Nominal voltage (details)

750 V

Cable type

H07BQ-F

Cross section (each core)

1.5 mm²

Insulation material

PUR

Connection type

DC (current)

Nominal voltage

750 V

Outside Ø

9.5 mm

Nominal voltage U0

450 V

Spiral lenght (max.)

2500 mm

Spiral length (min.)

500 mm

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-45 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-35 °C

No. of leads

3 x

Core layout

Class 5, stranded

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1838547 Bachmann 684.880 Current Cable Orange 2.50 m

Description

Bachmann 684.880. Cable length: 2.5 m, cable color: orange.

This text is machine translated.

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.