• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 693.181 Current Cable Black 5.00 m

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Temperature range laid fixed: -40°C to +70°C
  • Temperature range, moving: -5°C to +70°C
  • Outer diameter: 10 mm
  • Spiral length min.: 1.0 m
  • Spiral length max.: 5.0 m
  • Cable type: CS-YMH11Y-J 5x 1.5mm²
Product type

Current Cable

Cable use

Current

Version

Cable

Cable features

Spiral cable

Cable length

5.00 m

Factory colour

Black

Nominal voltage (details)

500 V

Cable type

CS-YMH11Y-J 5x 1.5mm²

Cross section (each core)

1.5 mm²

Insulation material

PUR

Connection type

DC (current)

Nominal voltage

500 V

Outside Ø

10 mm

Nominal voltage U0

230 V

Spiral lenght (max.)

5000 mm

Spiral length (min.)

1000 mm

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

No. of leads

3 x

Core layout

Class 5, stranded

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1838625 Bachmann 693.181 Current Cable Black 5.00 m

User & Safety Instructions

User & Safety Instructions 1838625 Bachmann 693.181 Current Cable Black 5.00 m

Description

Bachmann 693.181. Cable length: 5m, cable color: black

This text is machine translated.

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.