• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 800.0101 19 inch 1 U IEC C19 16A Aluminium rail Multicolour

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet power strip

Features

Aluminium rail

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Socket type

IEC C19 16A

Outlets

6

Voltage (max.)

400 V

Dim

(W x H x D) 44 x 47 x 47 mm

Amperage

32 A

Cable length

3.00 m

Material

Aluminium

Content

1 pc(s)

Factory colour

Multicolour

Width

44 mm

Height

47 mm

Depth

47 mm

Rack size

483 mm (19")

Cable design

Round

Version

Cable

Keyboard layout

German, QWERTZ

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839444 Bachmann 800.0101 19 inch 1 U IEC C19 16A Aluminium rail Multicolour

Description

Bachmann 800.0101. Support of positioning: interior, cable length: 3m, number of AC connections: 12 AC outputs. Current (maximum): 32 A. Width: 44 mm, Depth: 820 mm, Height: 47 mm

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?