• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 800.1453 19" power strip Red CEE connector 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 47 mm
  • Width 44 mm
  • Depth: 47 mm
  • Switch option: No
  • Length: 1713 mm
  • Number of height units (RUs): 1
  • Supply voltage 400 V
  • With LED indicator: No.
  • With mounting material: Yes
  • Cable length 3 m
  • Mounting direction: Horizontal
  • Design of the electrical connection: Other
  • With display: No.
  • Number of Schuko sockets: 6
  • Mounting dimension (standardized): Other
  • Electrical connection: Connection cable with plug
  • Number of C13 sockets: 36
  • Number of C19 sockets: 6
  • Line suppression filter: No.
  • SNMP: No.
  • With fuse: No.
  • Ammeter: No.
  • Temperature measurement: No.
Product type

19" power strip

Light bulb features

incl. C13 socket

Outlets

6

Cable length

0 cm

Used at

Internal

Mounting type

Rack

Material

Aluminium

Plug type

CEE connector

No. of IEC C13 10A sockets

36

No. of IEC C19 16A sockets

6

Operating voltage

400 V

Factory colour

Red

Length

1713 mm

Width

44 mm

Height

47 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3546932 Bachmann 800.1453 19" power strip Red CEE connector 1 pc(s)

Description

Alu 1HE power strip
Divided into 3 phases:
Total 6 x earthing contact socket-outlets,
36xC13 0° cold device boxes,
6xC19 90° cold-device sockets,
From left to right:
2 x earthing contact socket-outlets,
12xC13 0° cold device sockets,
2xC19 90° cold-device sockets,
Current: 3.0m H05VV-F 5G2.5mm² black
With CEE 16A plug,
With 1HE bracket,
With Bachmann logo
Packed in a carton

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.