• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 800.2333 19 inch 1 U PG socket Fixed Grey, Black, Red

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet power strip

Features

Fixed

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Socket type

PG socket

Outlets

6

Voltage (max.)

230 V

Dim

(L x W x H) 437.4 x 44 x 47 mm

Amperage

16 A

3600 W

Cable length

2.00 m

Material

Aluminium

Content

1 pc(s)

Factory colour

Grey

Black

Red

Width

44 mm

Height

47 mm

Depth

2000 mm

Length

437.4 mm

Rack size

483 mm (19")

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Weight

1110 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839679 Bachmann 800.2333 19 inch 1 U PG socket Fixed Grey, Black, Red

Description

Bachmann 800.2333. PDU types: Standard, Rack Capacity: 1 U, Material: aluminum. Number of AC connections: 9 AC outputs, plug: C20-coupler, AC-Plug types: C19-coupler. Cable length: 2 m. Current (maximum): 16 A. Dimensions (wxdxh): 482.6 x 47 x 44 mm, Size: 48.3 cm (19")

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?