• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 800.2408 19" power strip Black 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 44 mm
  • Width 44 mm
  • Depth: 47 mm
  • Switch option: No
  • Length: 1787 mm
  • Number of height units (RUs): 1
  • Supply voltage 400 V
  • With LED indicator: No.
  • With mounting material: Yes
  • Cable length 3 m
  • Mounting direction: Horizontal / vertical
  • Design of the electrical connection: Other
  • With display: Yes
  • Mounting dimension (standardized): Other
  • Electrical connection: Connection cable with plug
  • Number of C13 sockets: 24
  • Number of C19 sockets: 6
  • Line suppression filter: No.
  • SNMP: No.
  • Evaluation: Local
  • With fuse: No.
  • Ammeter: Yes
  • Temperature measurement: No.
Product type

19" power strip

Factory colour

Black

Cable design

Round

Version

Cable

Screen size diagonal (inches)

1 inch

Keyboard layout

German, QWERTZ

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3543258 Bachmann 800.2408 19" power strip Black 1 pc(s)

Description

BN0500
ALU 1HE VM POWER STRIPS
With integrated performance measurement,
Divided into three phases
6xcircuit breakers C16A 1-pole
24xC13 0° cold device boxes
6xC19 90° cold-device sockets
Cable: 3.0m H05VV-F 5G 4mm² black
With CEE 32A plug
With bracket 1HE
With Bachmann logo
Packed in a carton

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.