• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 870.002 Portable electricity meter Digital 1 pc(s)

1/3
Product type
Portable electricity meter
Display
Digital
Calibration
Calibrated
Operating voltage
230 V - 250 V
Dim
(L x W x H) 335 x 75 x 80 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Portable electricity meter

Display

Digital

Calibration

Calibrated

Operating voltage

230 V - 250 V

Dim

(L x W x H) 335 x 75 x 80 mm

Frequency

50 Hz

Accuracy class

B

Width

75 mm

Height

80 mm

Length

335 mm

Type

870.002

Nominal current

16 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3785347 Bachmann 870.002 Portable electricity meter Digital 1 pc(s)

Description

Digital AC meter MID calibrated Break-proof plastic housing, black, IP44 4xsafety contact sockets IP54 incl. LCD display Accuracy: 8 years Measuring variables: Consumption kWh, operating hours h Feed 3.0m H07RN-F 3G2,5 mm² with safety plug Packed in cardboard

This text is machine translated.

What kind of AC & Three Phase Electricity Meters are you looking for?