• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 900.181 Temperature switch 0 cm

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Without cable
Product type

Temperature switch

Cable length

0 cm

Used at

Outdoors

Factory colour

Multicolour

Nominal input voltage

400 V

Nominal current (details)

16 A

Weight

0.019

IP20

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1838905 Bachmann 900.181 Temperature switch 0 cm

User & Safety Instructions

User & Safety Instructions 1838905 Bachmann 900.181 Temperature switch 0 cm

Description

Thermal protection switch for hard rubber cable reel 3-pin, CEE

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.