• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 902.400 Power strip (w/o switch) Silver (metallic) PG connector

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip (w/o switch)

Light bulb features

Child safety

Outlets

4

Cable length

0.20 m

Used at

Indoors

Mounting type

Table

Material

Aluminium

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V

Power rating

3680 W

Factory colour

Silver (metallic)

Length

239 mm

Width

88 mm

Height

85 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839471 Bachmann 902.400 Power strip (w/o switch) Silver (metallic) PG connector

Description

Bachmann DESK 2. Cable length 0.2 m, number of AC connections: 3 AC outputs, product color: black, stainless steel. Width 239 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.