• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 910276 Mains plug (USA) Plastic 250 V White IP20

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Other
  • Material: Plastic
  • Material quality: Thermoplastic
  • Protection class (IP) IP20
  • With straight plug
  • Connection technology: Screw terminal
  • Colour: white
  • Number of poles: 2
  • Nominal voltage: 250 V
  • Nominal current 13 A
  • For "difficult conditions" (according to VDE): No.
Product type

Mains plug (USA)

Nominal voltage

250 V

Load (max.)

13 A

Material

Plastic

Factory colour

White

IP20

Type

others

Dim

(W x H x D) 50 x 40 x 50 mm

Width

50 mm

Height

40 mm

Length

0 m

For mains outlet

G

Mains plug type (on device)

G

Depth

50 mm

Cable design

Round

Cable length

0 m

Version

Cable

Cable use

C13/C14 appliances

Connection

Screw terminal

Material (details)

Plastic

Number of pins

2

Operating voltage

250 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3135084 Bachmann 910276 Mains plug (USA) Plastic 250 V White IP20

User & Safety Instructions

User & Safety Instructions 3135084 Bachmann 910276 Mains plug (USA) Plastic 250 V White IP20

Description

Earthing contact plug UK 13A / 250V color white, plastic, integrated 13A fuse, with strain relief, installation instructions included, for cables up to 3G1.50mm²

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?