• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 911.002 Mounting bracket 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mounting bracket

Mounting type

Recess-mount

Factory colour

Black

Dim

(L x W x H) 15.1 x 24.8 x 5.8 cm

Width

24.8 cm

Height

5.8 cm

Length

15.1 cm

Cable design

Round

Version

Cable

Depth

400 mm

Cable use

C13/C14 appliances

Weight

1.19

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839153 Bachmann 911.002 Mounting bracket 1 pc(s)

Description

Bachmann 911.002. Width: 248 mm, Depth: 56 mm, Height: 151 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)