• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 911470 CEE 7/16 safety plug 250 V Brown

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Schuko design
  • Material: Plastic
  • Material quality: Thermoplastic
  • Mating direction: Right angled
  • Connection technology: Screw terminal
  • Colour: brown
  • Number of poles: 2
  • Nominal voltage: 250 V
  • Nominal current: 16 A
  • For "difficult conditions" (according to VDE): Yes
Product type

CEE 7/16 safety plug

Connector version

angled

Nominal voltage

250 V

Load (max.)

16 A

Factory colour

Brown

Type

EARTHING CONTACT

Dim

(W x H x D) 44 x 44 x 52 mm

Width

44 mm

Height

44 mm

Mains plug type (on device)

F

Depth

52 mm

Cable length

0 m

Connection

Screw terminal

Material (details)

Plastic

Number of pins

2

Operating voltage

250 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3135075 Bachmann 911470 CEE 7/16 safety plug 250 V Brown

User & Safety Instructions

User & Safety Instructions 3135075 Bachmann 911470 CEE 7/16 safety plug 250 V Brown

Description

Earthing contact angled plug, brown flat design, mountable

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?