• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 912001 Power strip Aluminium None 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing shape: Rectangular
  • With On / Off switch: No.
  • FI switch: No.
  • Line suppression filter: No.
  • Surge protection: No.
  • Nominal current 0 A
  • Wire cross-section: 0 mm²
  • With cover: No.
  • Material: Metal
  • Material quality: Aluminium
  • Halogen-free: No.
  • Surface protection: Anodised/anodized
  • Surface design: Glossy
  • Colour: Aluminium
  • Transparent: No.
  • Cable length 0 m.
  • Turned central insert: No.
Product type

Power strip

Light bulb features

w/o cable

Outlets

6

Cable length

0 m

Material

Aluminium

Plug type

None

Factory colour

Aluminium

Halogen-free

No

Material (details)

Metal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3158998 Bachmann 912001 Power strip Aluminium None 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3158998 Bachmann 912001 Power strip Aluminium None 1 pc(s)

Description

CONI socket strip 6xCustom Module empty without power connection,

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.