• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 912167 Power strip Aluminium 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Metal
  • Colour: Aluminium
  • Protection class (IP) IP20
  • Transparent: No.
  • Surface design: Glossy
  • Nominal current: 16 A
  • Halogen-free: No.
  • Material quality: Aluminium
  • FI switch: No.
  • Number of Schuko sockets: 1
  • Surge protection: No.
  • With On / Off switch: No.
  • Turned central insert: Yes
  • Line suppression filter: No.
  • Housing shape: Rectangular
  • Number of USB connections: 2
  • Wire cross-section: 1.5 mm²
  • With cover: No.
  • Cable length 0.2 m.
  • Angle of twisted central insert: 35°
Product type

Power strip

Light bulb features

Child safety

incl. USB-C®

Outlets

1

Cable length

0.2 m

Material

Aluminium

Factory colour

Aluminium

Length

217 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3546470 Bachmann 912167 Power strip Aluminium 1 pc(s)

Description

CONI socket strip
L:217mm,
With increased touch protection,
1xSchutzkontaktsteckdose black
1xUSB a/C 22 W charger
1xCustom module empty,
Power input: 0.2m H05VV-F 3G1,5mm² black
With installation plug,
With Bachmann logo,
Packed in a carton

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.