• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 915523 Bracket White 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Other
  • Type of cover: Cover
  • Cover version: Closed
  • Type of door: Without
  • Transparent cover / door: No.
  • With lock: No.
  • Nominal current (In) 0 A
  • Height: 88 mm
  • Width 300 mm
  • Depth: 42 mm
  • Installation depth: 42.9 mm
  • Internal depth 42 mm
  • Colour: white
  • RAL number: 9010
  • Mounting option: No.
  • Material of housing: Aluminium
  • With mounting plate: No.
  • Suitable for outside use: No.
  • Suitable for lightning protection: No.
Product type

Bracket

Outlets

4

Material

Aluminium

Factory colour

White

Length

300 mm

Width

300.00 mm

Height

88.00 mm

Depth

42.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3138285 Bachmann 915523 Bracket White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3138285 Bachmann 915523 Bracket White 1 pc(s)

Description

Power FRAME COVER 4-way 4-way Power FRAME FRAME white, (art. 915,005) with aluminum flap painted in RAL 9010 white, for sticking in the table, with Bachmann laser engraving on the inside of the flap, packed in a carton.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.