• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 916.0601 Socket module Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket module

Cable length

0.2 m

Material

Plastic

Type

rectangular, matt

Factory colour

Black

IP20

Nominal current

16 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3785251 Bachmann 916.0601 Socket module Black

User & Safety Instructions

User & Safety Instructions 3785251 Bachmann 916.0601 Socket module Black

Information

Information 3785251 Bachmann 916.0601 Socket module Black

Description

Power FRAME power strip plastic profile black 2x safety contact sockets black 2xCustom modules empty Power input: 0.2m H05VV-F3G1,5mm² with installation plug with Bachmann logo packed in cardboard box

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.