• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 916970 Hot wire connector 789 Grey 1 pc(s) Piece

Packaging type
Piece
Product type
Hot wire connector
Plug standard (IEC 60320)
C15
Connection
Screw terminal
Nominal voltage
230 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: No.
  • Colour: grey
  • RAL number (similar): 7035
  • Device width 84.5 mm
  • Device height 30 mm
  • Device depth 20 mm
Packaging type

Piece

Product type

Hot wire connector

Plug standard (IEC 60320)

C15

Connection

Screw terminal

Nominal voltage

230 V

Factory colour

Grey

Content

1 pc(s)

Weight

0.024

Manufacturer part #

916970

Width

84.50 mm

Height

30.00 mm

RoHS-compliant

Yes

Series

789

Type

916970

Depth

20.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3134022 Bachmann 916970 Hot wire connector 789 Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3134022 Bachmann 916970 Hot wire connector 789 Grey 1 pc(s) Piece

Description

Hot device socket 155°C gray centrally mounted Type No. 789

This text is machine translated.