• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 919.014 RCCB cable extension PRCD-S 250 V Black IP20

EAN:
Part number:
Item no:
Image similar
Product type
RCCB cable extension
Nominal voltage
250 V
Features
+ PRCD
Factory colour
Black
IP rating
IP20
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB cable extension

Features

+ PRCD

Nominal voltage

250 V

Factory colour

Black

IP20

Length

3.15 m

Type

PRCD-S

Cable design

Round

Cable length

3.00 m

Cable standard

H07RN-F 3G 1,5 mm²

Version

Cable extension

Type A

PG rubber plug

Type B

PG rubber connector

Cable use

C13/C14 appliances

Nominal current

16 A

Number of pins

2

Used at

Outdoors

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839028 Bachmann 919.014 RCCB cable extension PRCD-S 250 V Black IP20

Description

Bachmann 919.014. Cable length: 3.15 m, Connector Gender: Male/female. Input voltage: 230. Cable color: black

This text is machine translated.