• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 920.0001 USB-powered Multicolour

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Socket type
  • Mounting type: Installation
  • Colour: Silver.
  • Connection type: Plug-in terminal
  • Max. output current 5000 mA
  • Device width 115 mm
  • Device height 35 mm
  • Device depth 115 mm
  • Operating voltage 5/.20 V
Product type

USB-powered

Factory colour

Multicolour

Dim

(L x W x H) 400 cm x 100 mm x 100 mm

Length

400 cm

Width

100 mm

Height

100 mm

Depth

400 mm

Content

1 pc(s)

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3548095 Bachmann 920.0001 USB-powered Multicolour

Description

Ochno aluminum socket with integrated LED button,
USB-C socket PD Gen2 1x100W, anodized aluminum,
Length 1.0 m, silver, with locking screw,
Packed in a carton

This text is machine translated.