The kitchen junction box is supply-side for connection to the current standard DIN 18015 was executed stove connections, within a building installation. Specially designed for use in independently powered oven and ovens. Can be connected again with an inner WAGO terminals. 3x cable inlet via membrane (IP54); Internal strain relief, 2 x additional membrane/ Cable entry without internal strain relief; Protection class total product IP20.
This text is machine translated.
Features
Cable length: Stove connection socket 2m
Hob 10 m
Oven 10 m.
Description
The kitchen junction box is supply-side for connection to the current standard DIN 18015 was executed stove connections, within a building installation. Specially designed for use in independently powered oven and ovens. Can be connected again with an inner WAGO terminals. 3x cable inlet via membrane (IP54); Internal strain relief, 2 x additional membrane/ Cable entry without internal strain relief; Protection class total product IP20.
This text is machine translated.
Features
Cable length: Stove connection socket 2m
Hob 10 m
Oven 10 m.
What kind of Sockets & Switches (Misc.) are you looking for?