• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 924.026 In-line switch Brown 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

In-line switch

Type

Cord switch, matte

Factory colour

Brown

Material

Plastic

Content

1 pc(s)

Type

924.026

Nominal current

2 A

Nominal voltage

250 V

Documents & Downloads

Datasheet

Datasheet 3789646 Bachmann 924.026 In-line switch Brown 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3789646 Bachmann 924.026 In-line switch Brown 1 pc(s)

Description

Cord intermediate switch series 5044, 1-pole, housing: Brown / button: Beige 2(1)A 250 V on/off switch, 1-pole housing and strain relief screwed, 2 connection terminals for 2- and 3-wire cables.

This text is machine translated.