• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 924.048 In-line switch White 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

In-line switch

Type

Cord switch, matte

Factory colour

White

Material

Plastic

Content

1 pc(s)

Type

924.048

Nominal current

6 A

Nominal voltage

250 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3789660 Bachmann 924.048 In-line switch White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3789660 Bachmann 924.048 In-line switch White 1 pc(s)

Description

Cord intermediate switch series 8006 6(4)A 250V off switch, 1-pole Housing: White / rocker: White housing and strain relief screwed, 2 connection terminals, marking 0-1, screw contacts, for 2- and 3-wire cables. Suitable for secondary switching of halogen lamps.

This text is machine translated.