• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 924.154 Pull switch Brown, Silver 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pull switch

Type

Off switch, matt

Lighting type

None

Print motif

None

Factory colour

Brown

Silver

Material

Plastic

Content

1 pc(s)

Type

924.154

Nominal current

2 A

Nominal voltage

250 V

Documents & Downloads

Datasheet

Datasheet 3789611 Bachmann 924.154 Pull switch Brown, Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3789611 Bachmann 924.154 Pull switch Brown, Silver 1 pc(s)

Description

Pull switch series 3746 2 A 250V off switch, 1-pole, cord guide: Front side, two-hole mounting, hole spacing 22mm, Mounting holes 3.4mm, screw contacts

This text is machine translated.