• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 924.164 Surge protection power strip White 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge protection power strip

Light bulb features

Surge protection

Cable length

1.5 m

Material

Plastic

Factory colour

White

IP20

Nominal current

16 A

Documents & Downloads

Datasheet

Datasheet 3789569 Bachmann 924.164 Surge protection power strip White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3789569 Bachmann 924.164 Surge protection power strip White 1 pc(s)

Description

Overload protection socket strip 2 way series 8110, 230V auto switch off Power dependent 1 socket Continuous current, dimensions: 75 x 45 x 270mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.