• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 924.349 Surface-mount socket incl. lid, Child safety, Lockable Black, Transparent

EAN:
Part number:
Item no:
1/5
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surface-mount socket

Light bulb features

incl. lid

Child safety

Lockable

Outlets

1

Nominal voltage

230 V

Nominal current

16 A

Mounting type

Surface-mount

Factory colour

Black

Transparent

Dim

(W x H x D) 185 x 85 x 80 mm

Width

185 mm

Height

85 mm

Depth

80 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3789556 Bachmann 924.349 Surface-mount socket incl. lid, Child safety, Lockable Black, Transparent

Description

External socket, lockable with padlock, Inter BEAR Series 9015 IP44, for wall mounting only, 230V,50Hz,16A, L/B/H 185mm x 85mm x 80mm, supplied without lock or plug.

This text is machine translated.