• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 926007 Built-in power strip Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing shape: Other
  • With On / Off switch: No.
  • FI switch: No.
  • Line suppression filter: No.
  • Number of other sockets: 1
  • Surge protection: No.
  • Nominal current 13 A
  • Wire cross-section: 1.5 mm²
  • With cover: No.
  • Material: Plastic
  • Material quality: Other
  • Halogen-free: No.
  • Surface protection: Untreated
  • Design of surface: Matt
  • Colour: Other
  • RAL number (similar): 90059010
  • Transparent: No.
  • Protection class (IP) IP20
  • Cable length 2 m.
  • Turned central insert: No.
  • Angle of twisted central insert: Other
  • NEMA code: None
Product type

Built-in power strip

Light bulb features

Child safety

Outlets

1

Cable length

2.00 m

Used at

Indoors

Mounting type

Recess-mount

Material

Plastic

Factory colour

Black

IP20

Material (details)

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3138371 Bachmann 926007 Built-in power strip Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3138371 Bachmann 926007 Built-in power strip Black 1 pc(s)

Description

PIX socket with increased contact protection 1xUK socket black decorative ring mounted white ornamental ring and decorative ring in stainless steel optics additionally included supply cable 2.0m H05VV-F 3G1,5mm² black with UK mounting plug 13A black with POS packaging

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.