• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 927.711 Built-in power strip Black PG connector 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 50 mm
  • Width 70 mm
  • Installation depth: 45 mm
  • Design: Installation
  • Material: Aluminium
  • Colour, black
  • Length: 204 mm
  • Shape: Rectangular
  • Number of Schuko sockets: 1
  • Surge protection: No.
  • Flip up: No.
  • Pull-out: No.
  • Number of USB connections: 2
Product type

Built-in power strip

Light bulb features

incl. USB

Outlets

1

Cable length

2.0 m

Mounting type

Recess-mount

Material

Aluminium

Plug type

PG connector

Factory colour

Black

Length

204 mm

Width

70 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3547485 Bachmann 927.711 Built-in power strip Black PG connector 1 pc(s)

Description

KAPSA S socket strip,
Profile painted in black
1x earthing contact socket 35° black
1xUSB A/C 22 W charger
Cable: 2.0m H05VV-F 3G1,5mm² black
With supplied earthing contact mounting plug
1x cover painted in black, mounted
Packed in a carton.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.