• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 941.103 Worktop socket 2x Black GST18i socket 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bachmann 941.103 DESK RAIL 2xUK 1xUSB

  • With USB charger 5V 3.1A

Technical specifications

Product type

Worktop socket

Light bulb features

incl. USB

Outlets

2

Cable length

2.00 m

Used at

Indoors

Mounting type

Structure

Material

Aluminium

Type

UK sockets

Plug type

GST18i socket

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V

Power rating

3250 W

Factory colour

Black

Length

252.4 mm

Width

51.4 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2150247 Bachmann 941.103 Worktop socket 2x Black GST18i socket 1 pc(s)

Description

Bachmann 941.103 DESK RAIL 2xUK 1xUSB Charger

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.