• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 945.010 Monitor Monitor mount 2 Display(s) Black Swivelling, Tiltable

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ZG2 Monitor arm black 945,010

  • Holder type: Swivelling, TiltableSupports VESA standards up toLoad capacity (max.) 11 kg

Technical specifications

Product type

Monitor mount

Add-on displays

2 Display(s)

Holder type

Swivelling

Tiltable

No

Max. load capacity

11 kg

No

Width

600 mm

Height

510 mm

Factory colour

Black

Dim

(W x H) 600 mm x 510 mm

Range of uses

Monitor

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3783432 Bachmann 945.010 Monitor Monitor mount 2 Display(s) Black Swivelling, Tiltable

User & Safety Instructions

User & Safety Instructions 3783432 Bachmann 945.010 Monitor Monitor mount 2 Display(s) Black Swivelling, Tiltable

Description

ZG2 Monitor arm black Set of two monitor arms with a combined base For mounting two monitors packed in a cardboard box

This text is machine translated.

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)