• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 960.202 Safety L-shape mains plug Plastic 250 V White IP20

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety L-shape mains plug

Connector version

angled

Nominal voltage

250 V

Material

Plastic

Factory colour

White

IP20

Mains plug type (on device)

F

Nominal current

16 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3785208 Bachmann 960.202 Safety L-shape mains plug Plastic 250 V White IP20

User & Safety Instructions

User & Safety Instructions 3785208 Bachmann 960.202 Safety L-shape mains plug Plastic 250 V White IP20

Description

Assembly-right-angle plug, white, CEE 7/7, 2-pole with protective contact, re-connectable, 16A/250V

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?