• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 960.202 Safety L-shape mains plug Polypropylene 250 V White IP20

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety L-shape mains plug

Connector version

angled

Nominal voltage

250 V

Load (max.)

16 A

Material

Polypropylene

Factory colour

White

IP20

Dim

(L x W x H) 59.5 x 36.6 x 44 mm

Width

36.6 mm

Height

44 mm

Length

59.5 mm

Cable length

0 m

Outlets

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2149998 Bachmann 960.202 Safety L-shape mains plug Polypropylene 250 V White IP20

User & Safety Instructions

User & Safety Instructions 2149998 Bachmann 960.202 Safety L-shape mains plug Polypropylene 250 V White IP20

Description

Mounting angle plug, white, polypropylene, CEE 7/7, 2-pin with earthing contact, can be re-connected, 16A/250V

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?