• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann BM0024208 Socket Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CONI built-in socket strip 1xCEE7/3 1xUSB C/C 45W 1xCM 0.2 m...

  • Mounted connector panels CONI
  • Integrated into the furniture surface
  • Suitable for Germany, Austria, Netherlands

Technical specifications

  • Product group: Socket strips
  • Product type: CONI built-in connection panels
  • Colour, black
  • Length 0.2 m
  • Number of socket pots: 1
  • Socket type: Protective contact, CEE 7/3, type-F
  • USB charger: Yes
  • Number of USB ports: 2
  • Connection plug: Installation connector
  • Plug type Wieland GST18
  • With increased protection against accidental contact: Yes
  • Regional use: Germany, Austria, Netherlands
  • Height: 44 mm
  • Width 52 mm
  • Depth: 217.5 mm
  • Weight 400 g
  • Packaging height 70 mm
  • Package width 80 mm
  • Packaging depth 320 mm
  • Package weight: 0,405 kg
  • Gross weight: 0.405
Product type

Socket

Outlets

1

Factory colour

Black

Content

1 pc(s)

Cable design

Round

Cable length

0.20 m

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3797353 Bachmann BM0024208 Socket Black

User & Safety Instructions

User & Safety Instructions 3797353 Bachmann BM0024208 Socket Black

Description


Bachmann CONI 1xCEE7/3 1xUSB BM0024208
<>similar figure.
Please pay attention to the technical data and the EAN of the product.


Manufacturer:Bachmann Name:CONI 1xCEE7/3 1xUSB C/C 45W 1xCM 0.2mType 16:BM0024208Housing shape:rectangular number of safety contact sockets CEE 7/3 5 (Type F):1With on/off switch:neFI switch:neLine interference filter:no Number of connections USB:2With black fuse:no surge protection:no current current connection temperature 0.2 A9005Wire type Wire type Wire type Wire type Wire type IP Type:Type no. .35<><>Bachmann CONI 1xCEE7/3 1xUSB BM0024208: further details
CONI socket strip,
1xCEE7/3 35° socket black,
with increased contact protection,
1xUSB C/C 45W,
1xCustom module empty,
current input: 0.2m H05VV-F 3G1,5mm² black with installation connector,
with Bachmann logo,
packed in carton EAN: 4057298228865

Supplied: Bachmann CONI 1xCEE7/3 1xUSB C/C 45W 1xCM 0.2m BM0024208, packaging unit: 1 PCs., EAN: 4057298228865

This text is machine translated.

Scope of delivery

  • Bachmann CONI 1XCEE7/3